Phoenix Contact Male 5 way M12, Right Angle to 4 way Straight Bus Cable, 2 m
- RS Stock No.:
- 497-185
- Mfr. Part No.:
- 1405978
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€2,048.99
(exc. VAT)
€2,520.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,048.99 | €40.98 |
*price indicative
- RS Stock No.:
- 497-185
- Mfr. Part No.:
- 1405978
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 125V | |
| Standards/Approvals | cUL, cULus Listed, FT4, ITC, PLTC, UL, UL AWM Style 2464 (80°C/300 V) | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 125V | ||
Standards/Approvals cUL, cULus Listed, FT4, ITC, PLTC, UL, UL AWM Style 2464 (80°C/300 V) | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact bus system cable designed for CANopen and Device Net networks, featuring 5 positions, PVC insulation, and a gray color. It is shielded with an angled M12 plug (coding A) on one end and a free cable end on the other. The cable length is 2 meters and has an unshielded connector.
Flammability rating according to UL 94 HB
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way Straight to Female 2 way Straight Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 3 m
- Phoenix Contact Male 5 way Straight to Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 5 way Straight to Male 5 way Straight Bus Cable, 2 m
