Phoenix Contact Male 5 way Straight to Free Cable End Bus Cable, 2 m
- RS Stock No.:
- 213-0163
- Mfr. Part No.:
- 1507065
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€42.42
(exc. VAT)
€52.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.42 |
*price indicative
- RS Stock No.:
- 213-0163
- Mfr. Part No.:
- 1507065
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 2m | |
| Jacket Colour | Green | |
| Jacket Material | Polyethylene | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Voltage | 48V, 60V | |
| Standards/Approvals | Flammability rating according to UL 94 V-0 | |
| IP Rating | IP65, IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 2m | ||
Jacket Colour Green | ||
Jacket Material Polyethylene | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Voltage 48V, 60V | ||
Standards/Approvals Flammability rating according to UL 94 V-0 | ||
IP Rating IP65, IP67 | ||
Coding B | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable with Plug straight M12 at one side of the connector which works with a rated voltage of 48 V AC or 60 V DC.
IP65 degree of protection
IP67 degree of protection
-25°C to 90°C ambient operative temperature
Related links
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M8 2 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 4 way M8 2 m
