Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 488-200
- Mfr. Part No.:
- 1538432
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.30
(exc. VAT)
€39.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €32.30 |
*price indicative
- RS Stock No.:
- 488-200
- Mfr. Part No.:
- 1538432
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | cUL, DIN EN 60332-2-2, DIN VDE 0472 part 815, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP68, IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals cUL, DIN EN 60332-2-2, DIN VDE 0472 part 815, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP68, IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is engineered for robust performance and reliability. Perfectly designed for industrial applications, it boasts a three position configuration with a protective PUR casing that is halogen free, ensuring safety and durability in demanding environments. With superior insulation properties and resilient material composition, this product is ideal for applications requiring consistent operational integrity and safety. Designed by industry experts, it promises to meet the rigorous demands of automation technology while delivering exceptional signal integrity.
Exceptional temperature resistance supports extreme operational conditions
Advanced insulation properties promote reliability and safety
Lightweight construction facilitates easy installation and handling
Robust design withstands mechanical stress for prolonged usage
Flexible cable conduit capable enhances installation options
Related links
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Straight to 3 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M8 5 m
