Phoenix Contact Male 3 way Straight to 5 way Cable, 5 m
- RS Stock No.:
- 488-260
- Mfr. Part No.:
- 1526879
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€67.63
(exc. VAT)
€83.18
(inc. VAT)
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.63 |
*price indicative
- RS Stock No.:
- 488-260
- Mfr. Part No.:
- 1526879
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPD | |
| Product Type | Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Light Grey | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 5 | |
| Voltage | 450 V | |
| IP Rating | IP66, IP68, IP69K | |
| Standards/Approvals | IEC 60228, IEC 61984, VDE 0295 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPD | ||
Product Type Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Light Grey | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 5 | ||
Voltage 450 V | ||
IP Rating IP66, IP68, IP69K | ||
Standards/Approvals IEC 60228, IEC 61984, VDE 0295 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connecting Cable from the IPD series is engineered for efficiency and reliability in demanding environments. Designed with a push lock connection, it offers a robust solution for various applications requiring dependable electrical connections. Its construction includes a light grey housing made from durable PA material, ensuring longevity and resilience. The cable boasts multiple configuration options while supporting a range of conductor cross sections, making it versatile for many topologies. With protection ratings of IP66, IP68, and IP69K, this cable remains operational under harsh conditions, validating its suitability for industrial and outdoor use.
Ensures reliable functionality in harsh environmental conditions
Facilitates quick and secure connections without tools
Offers flexibility with various cable lengths available
Complies with stringent overvoltage and pollution degree standards
Low resistance to mechanical stress enhances system durability
Features classified environmental compliance for RoHS and REACH
Related links
- Phoenix Contact Male 5 way Push-Lock to 5 way Cable, 1 m
- Phoenix Contact Male 5 way Push Pull to 5 way Free Cable End Sensor Cable, 5 m
- Phoenix Contact Male 5 way Push Pull to Female 5 way M12 Sensor Cable, 3 m
- Phoenix Contact Male 5 way Push Pull to Female 5 way Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Push-Lock to 5 way Cable, 1 m
- Phoenix Contact Male 5 way M12 to 5 way Free End Bus Cable, 5 m
- Phoenix Contact Male 5 way Push Pull to Female 5 way M12 Sensor Cable, 300 mm
