Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 300 mm
- RS Stock No.:
- 494-710
- Mfr. Part No.:
- 1476909
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€50.00
(exc. VAT)
€61.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.00 |
*price indicative
- RS Stock No.:
- 494-710
- Mfr. Part No.:
- 1476909
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, IEC 61076-2-010, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Jacket Colour Black, Grey | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, IEC 61076-2-010, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable stands as a pinnacle of reliability and performance in connectivity solutions. Designed with advanced shielding technology, this cable ensures superior protection against electromagnetic interference, making it an ideal choice for demanding environments. The cable is meticulously crafted from halogen-free PUR, promising both durability and flexibility. Featuring a plug straight M12 Push Pull and a socket angled M12 Push Pull, the design facilitates easy installation and maintenance, while its compact length of 0.3 m lends itself to versatile applications. With its 5-position connectivity and robust construction, this product guarantees seamless signal transmission, ensuring that your systems remain operational under various conditions.
Halogen-free material significantly enhances environmental safety
The advanced shielding provides optimal protection against interference
High flexibility allows for versatile installation scenarios
User-friendly plug-and-socket design ensures quick connections
Engineered for demanding industrial applications, promising reliability
Electrically tested to provide peace of mind in signal integrity
Built to withstand harsh operating conditions while maintaining performance
Rated for high bending cycles, ensuring longevity in dynamic settings
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 300 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way M8 300 mm
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way Straight to Female 3 way M8 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way M12 300 mm
- Parker Male 5 way Straight to Male 5 way Straight Sensor Cable, 300 mm
