Phoenix Contact Male 5 way M8, Straight to Female 5 way M8 Bus Cable, 10 m
- RS Stock No.:
- 255-9976
- Mfr. Part No.:
- 1575877
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€106.58
(exc. VAT)
€131.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.58 |
*price indicative
- RS Stock No.:
- 255-9976
- Mfr. Part No.:
- 1575877
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Colour | Red | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M8 | |
| Voltage | 30V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Colour Red | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M8 | ||
Voltage 30V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact five position bus system cable which has an B coded M8 straight plug connector on one side and M8 straight socket connector on the other side. It is compatible with CAN open, Device net interface technology.
Halogen free
Flame resistant
IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Female 5 way M8 10 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 to Female 5 way M8 Bus Cable, 300 mm
- Phoenix Contact Male 5 way M8 5 m
- Phoenix Contact Male 5 way M8 2 m
- Phoenix Contact Male 5 way M8 15 m
- Phoenix Contact Male 5 way M8 1 m
- Phoenix Contact Male 5 way M8 to 5 way Bus Cable, 500 mm
