Phoenix Contact Male 3 way Push-Lock, Straight to 5 way Cable, 3 m
- RS Stock No.:
- 493-549
- Mfr. Part No.:
- 1526878
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€56.59
(exc. VAT)
€69.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.59 |
*price indicative
- RS Stock No.:
- 493-549
- Mfr. Part No.:
- 1526878
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPD | |
| Product Type | Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Light Grey | |
| Connector Gender A | Male | |
| Connector Type A | Push-Lock, Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 5 | |
| Voltage | 450V | |
| IP Rating | IP66, IP68, IP69K | |
| Standards/Approvals | IEC 60228, IEC 61984, VDE 0295 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPD | ||
Product Type Cable | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Light Grey | ||
Connector Gender A Male | ||
Connector Type A Push-Lock, Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 5 | ||
Voltage 450V | ||
IP Rating IP66, IP68, IP69K | ||
Standards/Approvals IEC 60228, IEC 61984, VDE 0295 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connecting Cable designed for seamless integration within a broad array of industrial applications. Engineered to withstand the rigours of harsh environments, this assembled installation cable ensures reliable connectivity and robust performance, outstandingly suited for systems demanding durability and efficiency. With its Push lock connection technology, users can experience simplified wiring and fast installation times, negating the need for additional tools. The product is tailored for versatile operations, supporting various conductor cross sections while maintaining exceptional electrical characteristics.
Exceptional performance in environments with IP66 IP68 and IP69K ratings
Guaranteed tool free locking for secure connections in challenging installations
Offers rapid commissioning through prefabricated cable assemblies
Robust design that includes UV resistance and durable materials
Adaptable for different cable lengths as per project requirements
Related links
- Phoenix Contact Male 3 way Push-Lock to 3 way Cable, 3 m
- Phoenix Contact Female 3 way Push-Lock 3 m
- Phoenix Contact Male 3 way Push-Lock to 3 way Cable, 1 m
- Phoenix Contact Female 3 way Push-Lock to 5 way Cable, 500 mm
- Phoenix Contact Female 2 way Push-Lock 500 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form C Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 3 m
