Phoenix Contact Female 3 way Push-Lock to 5 way Cable, 500 mm
- RS Stock No.:
- 496-047
- Mfr. Part No.:
- 1526880
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€42.79
(exc. VAT)
€52.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.79 |
*price indicative
- RS Stock No.:
- 496-047
- Mfr. Part No.:
- 1526880
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1526 | |
| Product Type | Cable | |
| Cable Length | 500mm | |
| Jacket Material | PVC | |
| Jacket Colour | Light Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | Push-Lock | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Voltage | 450V | |
| Standards/Approvals | IEC 60228, IEC 61984, VDE 0295 | |
| IP Rating | IP66, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1526 | ||
Product Type Cable | ||
Cable Length 500mm | ||
Jacket Material PVC | ||
Jacket Colour Light Grey | ||
Number of Contacts A 3 | ||
Connector Type A Push-Lock | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Voltage 450V | ||
Standards/Approvals IEC 60228, IEC 61984, VDE 0295 | ||
IP Rating IP66, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connecting Cable designed to excel in demanding environments. Engineered for seamless connectivity, this assembled installation cable features a Push lock connection, ensuring rapid and secure wiring in the field. Offering a light grey housing constructed from durable PA material, it is not only visually appealing but also built to withstand mechanical stress. With an impressive IP66, IP68, and IP69K protection rating, this cable guarantees reliable operation even in harsh conditions, making it an ideal choice for various industrial applications. Its flexible configuration accommodates conductor sizes ranging from 0.5 mm² to 2.5 mm², catering to a range of installation requirements while effortlessly facilitating the distribution of power.
Designed to provide reliable installation in challenging conditions
Offers easy tool free locking for quick and efficient setup
Flexible cable length accommodating diverse applications
Constructed with high quality materials for enhanced durability
Ensures maximum operational safety with robust weatherproofing
Compatible with a range of conductor sizes for versatile usage
Related links
- Phoenix Contact Female 2 way Push-Lock 500 mm
- Phoenix Contact Female 3 way Push-Lock 3 m
- Phoenix Contact Male 3 way Push-Lock to 3 way Cable, 1 m
- Phoenix Contact Male 3 way Push-Lock to 3 way Cable, 3 m
- Phoenix Contact Male 3 way Push-Lock 3 m
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
