Phoenix Contact Male 5 way M12, Straight to Female 5 way M12 Bus Cable, 300 mm

Subtotal (1 unit)*

€31.68

(exc. VAT)

€38.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.68

*price indicative

RS Stock No.:
254-4633
Mfr. Part No.:
1419049
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P

Product Type

Bus Cable

Cable Length

300mm

Jacket Material

TPU

Jacket Colour

Silver Grey

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Type B

M12

Number of Contacts B

5

Connector Gender B

Female

Voltage

48V

Standards/Approvals

EAC, RoHS, UL

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable of length 0.3 m and 5 position. Product is PUR halogen-free.

CANopen®

DeviceNet™

5-position

PUR halogen-free

Plug straight M12 SPEEDCON

Cable Length 0.3 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy