Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 300 mm
- RS Stock No.:
- 496-837
- Mfr. Part No.:
- 1476912
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€47.06
(exc. VAT)
€57.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.06 |
*price indicative
- RS Stock No.:
- 496-837
- Mfr. Part No.:
- 1476912
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1476 | |
| Product Type | Sensor Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, IEC 61076 2 010, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1476 | ||
Product Type Sensor Cable | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, IEC 61076 2 010, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is engineered for advanced connectivity solutions and is designed to perform impeccably in demanding environments. Constructed with halogen-free PUR material in a sleek black-grey finish, it offers impressive shielding capabilities, ensuring superior signal integrity. The M12 Push-Pull connector aids in quick and secure connections, facilitating efficient operational workflows. This product caters to various industrial applications, providing reliable performance across diverse sectors such as automation, vehicle technology, and machine building. With a cable length of 0.3 metres, it is perfectly suited for flexible installations where space is at a premium. Exceptional resilience against environmental stresses further enhances its versatility, making it an ideal choice for robust industrial settings.
Halogen-free construction contributes to a safer work environment
Robust shielding technology ensures minimal signal interference
M12 Push-Pull connectors simplify installation and maintenance
Designed to withstand extreme temperatures and mechanical stress
Offers excellent resistance to oils, acids, and UV radiation
Supports quick connection and disconnection capabilities
Ideal for diverse applications in automation and machine building
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 300 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way M8 300 mm
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way Straight to Female 3 way M8 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way M12 300 mm
- Parker Male 5 way Straight to Male 5 way Straight Sensor Cable, 300 mm
