Phoenix Contact Male 3 way Straight to Female 5 way Straight Cable, 1 m
- RS Stock No.:
- 494-721
- Mfr. Part No.:
- 1526889
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€78.67
(exc. VAT)
€96.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.67 |
*price indicative
- RS Stock No.:
- 494-721
- Mfr. Part No.:
- 1526889
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPD PL | |
| Product Type | Cable | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 450V | |
| Standards/Approvals | IEC 61984 IEC 60228 | |
| IP Rating | IP66, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPD PL | ||
Product Type Cable | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 450V | ||
Standards/Approvals IEC 61984 IEC 60228 | ||
IP Rating IP66, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Assembled installation cable is a testament to precision and reliability, designed for robust performance across diverse applications. With a focus on user friendly connectivity, it features a push lock connection, ensuring secure and fast installations without the need for additional tools. Its lightweight yet durable composition, complemented by IP66, IP68, and IP69K protection ratings, makes it ideal for harsh environments, promising longevity and dependability. The cable's flexible installation and wide range of compatible accessories offer versatility, meeting various connection needs with ease. This product is engineered to deliver high performance electrical connections, making it a perfect choice for industrial applications that demand excellence.
Engineered for quick installation with a reliable Push Lock connector
Versatile in use suitable for both fixed and flexible installations
Built to withstand challenging environmental conditions with optimal IP ratings
Facilitates easy power distribution across connected components
Simplifies wiring tasks saving onsite time and effort
Designed to handle high electrical currents while ensuring safety
Compatible with various accessories for comprehensive connectivity solutions
Related links
- Phoenix Contact Male 3 way Straight Male to Female 2 way Straight Cable, 1 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 3 way Straight to 5 way Cable, 1 m
- Phoenix Contact Male 3 way Straight to Female 5 way Straight Cable, 5 m
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Telemecanique Sensors Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way M12 1 m
