Phoenix Contact Male 2 way Deutsch, Deutsch, Straight, Straight to Female 2 way Straight, Straight Sensor Actuator
- RS Stock No.:
- 494-775
- Mfr. Part No.:
- 1414992
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-775
- Mfr. Part No.:
- 1414992
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14149 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 600mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Straight | |
| Voltage | 24V | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10493 | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14149 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 600mm | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Gender B Female | ||
Connector Type B Straight, Straight | ||
Voltage 24V | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10493 | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact sensor or actuator cable is expertly designed for mobile hydraulics, ensuring reliable connectivity in dynamic environments. Boasting a halogen-free construction and a sleek black-grey finish, this cable features a straight plug and socket configuration, enhancing compatibility with various systems. Its robust design is complemented by high-performance materials like TPU and nickel-plated contacts, ensuring durability against environmental stressors. With its optimal flexibility and light weight, this cable is well-suited for installations requiring superior performance without compromising on space or weight efficiency. Its technical specifications guarantee excellent electrical properties, making it an essential component for modern automation and control applications.
Halogen-free construction promotes safety and environmental responsibility
Designed specifically for mobile hydraulics to cater to demanding industrial applications
Lightweight design aids in easier handling and installation
Offers a high degree of protection against moisture and dust
Nickel-plated contacts increase corrosion resistance and connectivity reliability
Features a flexible cable conduit capability for versatile installation options
Insulation resistance guarantees long-term operational safety
Related links
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 2 way Deutsch Straight, Straight to Female 2 way Socket Straight Deutsch Dt06 2S Clip
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
