Phoenix Contact Male 5 way M12, Straight to 5 way M12, Straight Sensor Cable, 20 m
- RS Stock No.:
- 496-902
- Mfr. Part No.:
- 1424081
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€559.22
(exc. VAT)
€687.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €559.22 | €111.844 |
*price indicative
- RS Stock No.:
- 496-902
- Mfr. Part No.:
- 1424081
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1424 | |
| Product Type | Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-101, UL, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1424 | ||
Product Type Sensor Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-101, UL, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to provide reliable performance in demanding industrial environments. The cable features a robust, halogen-free PUR (polyurethane) sheath with excellent shielding properties, ensuring optimal signal transmission and protection against electromagnetic interference. Its straight M12 connector, complete with five positions and coding type A, simplifies installation and enhances connectivity. Whether deployed in the manufacturing sector or smart infrastructures, this cable offers exceptional flexibility and durability. With a range of environmental resistance characteristics, including protection against oil, chemicals, and extreme temperatures, it's engineered for longevity and dependability. The product further excels with a high degree of mechanical strength, making it a trusted solution for automation and control applications.
Halogen free construction ensures safer operation in case of fire
High shielding efficiency minimises interference in critical signal transmissions
Resistant to a broad spectrum of oils and chemicals for enhanced longevity
Flexibility in installation allows it to perform well in confined spaces
Engineered to withstand extreme temperatures ensuring consistent performance
Exceptional bending capacity supports dynamic applications
Manufactured to meet stringent international quality standards for reliability
Complies with relevant environmental regulations for sustainability
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 20 m
