Phoenix Contact Male 5 way M12, Straight to Male 8 way M12, Straight Sensor Cable, 15 m

Subtotal (1 unit)*

€59.47

(exc. VAT)

€73.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.47

*price indicative

RS Stock No.:
509-698
Mfr. Part No.:
1002651
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

1002

Product Type

Sensor Cable

Jacket Material

Polyurethane

Cable Length

15m

Jacket Colour

Black, Grey

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Gender A

Male

Connector Type B

M12, Straight

Connector Gender B

Male

Number of Contacts B

8

Voltage

30V

Standards/Approvals

cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is designed to streamline your industrial connectivity needs. Engineered for durability and performance, this product features an 8-position configuration, allowing for versatile connections in various applications. Its PUR halogen-free construction not only adds to its resilience but also enhances safety by eliminating harmful substances. With a generous cable length of 15 metres, it provides ample reach for installation in a multitude of environments, whether fixed or flexible.

Straight M8 socket connection guarantees secure connectivity

Versatile 8 position configuration caters to various applications

Optimised for both fixed and flexible installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy