Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 496-084
- Mfr. Part No.:
- 1420972
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€22.69
(exc. VAT)
€27.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.69 |
*price indicative
- RS Stock No.:
- 496-084
- Mfr. Part No.:
- 1420972
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 25V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 25V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed with versatility in mind. This product features a four-position configuration and is engineered for use in demanding environments such as the food processing industry. Its PVC construction in a striking grey RAL 7001 finish ensures both durability and aesthetic appeal. With a cable length of 5 metres and a high-grade steel knurl on the M12 angled socket, it guarantees reliable connectivity and efficiency. Whether you are automating a production line or integrating smart technology, this cable provides the performance and safety you need to ensure seamless operation in your projects.
Optimised for use in food processing applications blending functionality with hygiene
Designed for reliable performance under various operational conditions
Offers a user friendly installation experience with easy to handle cable layout
Features a compact design that enhances space efficiency in installations
Provides high insulation resistance to maintain product integrity and longevity
Designed for a wide temperature range ensuring operation in extreme climates
Compliance with international standards assuring quality and reliability in performance
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 45 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
