Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 496-208
- Mfr. Part No.:
- 1417519
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€580.20
(exc. VAT)
€713.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €580.20 | €29.01 |
*price indicative
- RS Stock No.:
- 496-208
- Mfr. Part No.:
- 1417519
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| IP Rating | IP65, IP68 | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
IP Rating IP65, IP68 | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is meticulously designed for seamless performance in demanding industrial environments. Ideal for applications requiring robust connectivity, this cable features a five-position configuration housed in a durable PVC jacket that withstands the rigours of daily use. With its straight M12 plug and socket connections, the cable ensures easy integration into existing systems. Engineered to provide reliable data transmission and power delivery, this product caters to the needs of automation technology. Its versatile operation ranges from -25 °C to 90 °C, making it suitable for various ambient conditions. Furthermore, the cable has received international approval and boasts features that enhance safety and efficiency in industrial settings.
Robust PVC construction for enhanced durability
Five position configuration for diverse connectivity needs
Straight M12 connection aids in straightforward installation
Rated for a nominal voltage of 48 V AC and 60 V DC
Ambient temperature range supports diverse operating environments
Sealing materials ensure reliable protection against environmental factors
Lightweight design simplifies handling and installation
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1 m
- Pilz Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Telemecanique Sensors Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
