Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 557-959
- Mfr. Part No.:
- 1513910
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€485.24
(exc. VAT)
€596.85
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €485.24 | €48.524 |
*price indicative
- RS Stock No.:
- 557-959
- Mfr. Part No.:
- 1513910
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 1m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed to meet the demands of modern automation applications. Its robust construction guarantees excellent performance even in challenging environments. Equipped with 5 positions and shielded with advanced shielding technology, this cable ensures reliable signal transmission while significantly reducing electromagnetic interference. Its halogen-free PUR material enhances its resilience, making it suitable for various industrial applications. Whether it's for fixed installations or dynamic environments, this cable is engineered to deliver durability and efficiency, aligning seamlessly with your automation needs.
Designed to resist harsh environmental conditions, ensuring longevity
Offers easy and safe connection with 100% electrically tested components
Flexible cable conduit capability allows for enhanced installation options
Meets stringent standards for flammability, chemical resistance, and UV protection
Lightweight design facilitates effortless handling and installation
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Pilz Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Telemecanique Sensors Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 1 m
