Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 1 m
- RS Stock No.:
- 535-804
- Mfr. Part No.:
- 1694046
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save €23.90
View bulk pricing optionsSubtotal (1 unit)*
€29.65
(exc. VAT)
€36.47
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €29.65 | - |
| 10 + | €27.26 | €23.90 |
*price indicative
- RS Stock No.:
- 535-804
- Mfr. Part No.:
- 1694046
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Orange, Pastel Orange | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 25V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, DIN VDE 0472 part 804, EAC-RoHS, test type B, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series SAC | ||
Jacket Colour Orange, Pastel Orange | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 25V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, DIN VDE 0472 part 804, EAC-RoHS, test type B, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to deliver reliability and efficiency in a wide range of industrial applications. Constructed with PUR halogen-free materials, it offers excellent protection against environmental factors while ensuring a robust connection. The five-position layout, along with A-coded compatibility, makes it an ideal choice for automation tasks, allowing for easy integration into your systems. Its impressive ability to withstand extreme temperatures and bending cycles ensures prolonged performance in dynamic settings. Trusted by professionals, this cable is tailored for those who demand quality in their connectivity solutions, making it a smart choice for both new installs and upgrades alike.
Rated for a wide temperature range, ensuring dependable performance
A-coded connection guarantees compatibility with a variety of equipment
Exceptional resistance to bending cycles supports dynamic applications
IP65, IP67, and IP68 protection ratings provide comprehensive environmental safeguards
Lightweight design facilitates easy handling and installation
Available in a bright orange colour for visibility and safety in workspace
Related links
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Cable, 1 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- HARTING Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 1 m
