Phoenix Contact Male 6 way Deutsch, Deutsch, Straight, Straight to Female 6 way Straight, Straight Actuator/Sensor
- RS Stock No.:
- 496-646
- Mfr. Part No.:
- 1415035
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-646
- Mfr. Part No.:
- 1415035
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 0.3m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 6 | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Straight | |
| Number of Contacts B | 6 | |
| Voltage | 48 V ac, 48 V dc | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 0.3m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 6 | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Connector Gender B Female | ||
Connector Type B Straight, Straight | ||
Number of Contacts B 6 | ||
Voltage 48 V ac, 48 V dc | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is specifically designed for mobile hydraulics applications. With six positions and a cable length of 0.3 metres, this PUR halogen-free cable ensures robust connectivity in challenging environments. Its sleek black-gray aesthetics comply with RAL 7021, providing not only functionality but also versatility in integration. Incorporating DEUTSCH connectors with a clip locking mechanism, this cable boasts reliability and ease of installation. This cable is engineered for flexible installation, making it ideal for dynamic movements in automated systems. Designed to withstand extreme temperatures ranging from -40 °C to 80 °C, it excels in various operational conditions, ensuring both safety and durability.
Operates effectively in extreme temperature ranges ensuring consistent performance
Resilience against oils and UV exposure enhances longevity in diverse settings
Compact design facilitates integration into space constrained environments
Conforms to stringent safety standards assuring compliance and peace of mind
Related links
- Phoenix Contact Male 6 way Plug to Female 6 way Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 3 way Plug to Female 3 way Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 4 way Plug to Female 4 way Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 6 way Plug to Female 6 way Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 6 way Plug to Female 6 way Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M8 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 6 way Plug to Female 6 way Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 0.3 m
