Phoenix Contact Male 6 way Deutsch, Deutsch, Straight, Straight to Female 6 way Straight, Straight Actuator/Sensor
- RS Stock No.:
- 280-210
- Mfr. Part No.:
- 1415036
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€74.51
(exc. VAT)
€91.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.51 |
*price indicative
- RS Stock No.:
- 280-210
- Mfr. Part No.:
- 1415036
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 600mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Straight | |
| Voltage | 48, 48V ac | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 600mm | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Connector Gender B Female | ||
Connector Type B Straight, Straight | ||
Voltage 48, 48V ac | ||
IP Rating IP67, IP69K | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed to meet the demanding needs of mobile hydraulics, providing reliable performance in various applications. Its robust construction and high-quality materials ensure durability and resistance to environmental factors.
Resistant to oils and other chemicals maintaining performance in demanding environments
IP67 and IP69K rated offering protection against dust and high pressure water jets
Capable of withstanding extreme temperatures ensuring reliability across various conditions
Related links
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 2 way Deutsch Straight, Straight to Female 2 way Socket Straight Deutsch Dt06 2S Clip
