Phoenix Contact Female 5 way M12, Straight to Angled Socket M12 Bus Cable, 10 m
- RS Stock No.:
- 255-9886
- Mfr. Part No.:
- 1517932
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€88.25
(exc. VAT)
€108.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.25 |
*price indicative
- RS Stock No.:
- 255-9886
- Mfr. Part No.:
- 1517932
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Material | Polyamide 66 | |
| Jacket Colour | Green | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Material Polyamide 66 | ||
Jacket Colour Green | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Angled Socket M12 | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact five position bus system cable which has an B coded M12 socket straight connector on one side and free end on the other side. It is compatible with interbus interface technology.
Halogen free
IP65, IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Bus Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 10 m
