Phoenix Contact Male 5 way Straight to Female 5 way M12 Bus Cable, 1.5 m

Subtotal (1 pack of 50 units)*

€2,633.42

(exc. VAT)

€3,239.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,633.42€52.668

*price indicative

RS Stock No.:
497-400
Mfr. Part No.:
1405990
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Jacket Colour

Grey

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

5

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

M12

Voltage

125V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus Listed, EAC-RoHS, FT4, UL, UL AWM Style 2464 (80°C/300 V), UL Standards PLTC and ITC

COO (Country of Origin):
US
The Phoenix Contact bus system cable designed for CANopen and Device Net networks, featuring 5 positions, PVC insulation, and a gray color. It is shielded with a straight M12 plug (coding A) on one end and an angled M12 socket (coding A) on the other. The cable length is 1.5 meters and has an unshielded connector.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni/Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy