Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Power Cable, 15 m
- RS Stock No.:
- 498-203
- Mfr. Part No.:
- 1011147
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€4,084.15
(exc. VAT)
€5,023.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4,084.15 | €163.366 |
*price indicative
- RS Stock No.:
- 498-203
- Mfr. Part No.:
- 1011147
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Power Cable | |
| Cable Length | 15m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 63V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, cULus, IEC 61076-2-111, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Power Cable | ||
Cable Length 15m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 63V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, cULus, IEC 61076-2-111, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for robust performance in demanding applications. Designed with four positions and a length of 15 metres, it features a PUR halogen-free outer sheath, ensuring exceptional durability and reliability. Its specifications accommodate direct current up to 12 A and 63 V, making it suitable for various power supply needs. The T-coded socket provides safety against incorrect connections, enhancing electrical protection.
Fitted with a T type coding that prevents incorrect connection promoting safety
Designed with a minimal bending radius to maintain integrity during installation
Features a high insulation resistance for reliable performance even under challenging conditions
Supports multiple standard applications providing flexibility for various uses
Meets international standards for fire resistance ensuring safety in critical applications
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M12 1 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5.05 m
