Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Power Cable, 15 m
- RS Stock No.:
- 517-822
- Mfr. Part No.:
- 1019123
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€5,766.58
(exc. VAT)
€7,092.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5,766.58 | €115.332 |
*price indicative
- RS Stock No.:
- 517-822
- Mfr. Part No.:
- 1019123
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Power Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-111, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Power Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Type B M12, Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-111, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered to meet the high demands of various industrial applications. This versatile 3-position cable features a robust PVC construction and an M12 socket for reliable connectivity, suitable for AC current of up to 16 A/230 V. With a generous length of 15 meters, it provides flexibility in installation while ensuring exceptional performance.
Flexible 15 meter length allows for versatile installation solutions
High performance insulation properties guarantee long lasting reliability
Designed for AC current handling up to 16 A/230 V accommodating a variety of applications
Resistant to various environmental conditions enhancing operational longevity
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M12 1 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 15 m
