Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Actuator/Sensor Cable, 500 mm
- RS Stock No.:
- 498-260
- Mfr. Part No.:
- 1409559
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€396.66
(exc. VAT)
€487.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €396.66 | €39.666 |
*price indicative
- RS Stock No.:
- 498-260
- Mfr. Part No.:
- 1409559
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Jacket Colour | Yellow | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, FT4, IEC 61076-2-101, ITC, PLTC, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 500mm | ||
Jacket Colour Yellow | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Standards/Approvals cUL, cULus, EAC-RoHS, FT4, IEC 61076-2-101, ITC, PLTC, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor or actuator cable is a 4-position cable made of yellow PVC material. It features a straight M12 plug with coding of type A on one end and a straight M12 socket with coding of type A on the other. The cable has a length of 0.5 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 500 mm
