Molex Male Mini-Change, Straight to Pigtail Connector, 4 m
- RS Stock No.:
- 503-431
- Distrelec Article No.:
- 304-55-959
- Mfr. Part No.:
- 1300390382
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-431
- Distrelec Article No.:
- 304-55-959
- Mfr. Part No.:
- 1300390382
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130039 | |
| Product Type | Connector | |
| Jacket Colour | Grey | |
| Cable Length | 4m | |
| Connector Type A | Mini-Change, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Pigtail | |
| Voltage | 30V | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130039 | ||
Product Type Connector | ||
Jacket Colour Grey | ||
Cable Length 4m | ||
Connector Type A Mini-Change, Straight | ||
Connector Gender A Male | ||
Connector Type B Pigtail | ||
Voltage 30V | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Change Terminator is an exceptionally reliable solution designed for seamless connectivity in demanding industrial environments. Tailored specifically for applications requiring resilience, this male connector combines a robust design with sophisticated engineering, ensuring optimal performance in challenging conditions. Its unique construction and materials provide enhanced durability, making it suitable for various applications, from automation to data transmission. The connector's exemplary IP67 rating guarantees protection against dust and water ingress, allowing it to thrive even in harsh environments. This product is an Ideal choice for engineers seeking a dependable and efficient connector to meet their project's requirements.
IP67 rating ensures complete protection against dust and moisture
Designed with a streamlined external thread coupling for easy installation
Constructed from polyamide for superior mechanical strength
Features gold plating on contacts for excellent conductivity
Compliant with stringent industry standards for peace of mind
Compact and lightweight at 98 grams to simplify handling and installation
Equipped with five poles to facilitate complex connections
Temperature range allows for operation in a variety of environmental conditions
Related links
- Molex Male 5 way Mini-Change 4 m
- Molex Male 6 way Mini-Change to Pigtail Cable Assembly, 305 mm
- Molex Male Mini-Change to Female Cordset, 15 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
- Molex Female Mini-Change 2 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 15 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 30 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 23 m
