Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 23 m
- RS Stock No.:
- 815-075
- Mfr. Part No.:
- 1300100926
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€292.08
(exc. VAT)
€359.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.08 |
*price indicative
- RS Stock No.:
- 815-075
- Mfr. Part No.:
- 1300100926
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130010 | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 23m | |
| Jacket Colour | Yellow | |
| Connector Type A | Cordset | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Mini-Change | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130010 | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 23m | ||
Jacket Colour Yellow | ||
Connector Type A Cordset | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Mini-Change | ||
Voltage 600V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding No | ||
- COO (Country of Origin):
- PL
The Molex double-ended cordset offers a reliable connection solution, featuring 4 poles and an impressive 23.0m length. Its robust design ensures effective power transmission in a variety of industrial applications.
Constructed with Durable yellow TPE cable jacket for enhanced longevity
Designed with 4 poles to accommodate diverse electrical needs
Capable of handling a maximum current of 10.0A and voltage of 600V
Threaded coupling style guarantees secure and stable connections
Related links
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 46 m
- Molex Male 4 way M12 23 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 38 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 57 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 30 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 18 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 1.5 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
