Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
- RS Stock No.:
- 817-469
- Mfr. Part No.:
- 1300480170
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€194.79
(exc. VAT)
€239.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €194.79 | €48.698 |
*price indicative
- RS Stock No.:
- 817-469
- Mfr. Part No.:
- 1300480170
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130048 | |
| Jacket Colour | Teal | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Mini-Change | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Mini-Change | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130048 | ||
Jacket Colour Teal | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Mini-Change | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Mini-Change | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex double-ended cordset is designed for connecting devices in industrial environments, featuring a micro-change (M12) configuration and robust construction for reliable data transmission.
Supports a maximum current of 1.5A per contact for efficient power delivery
Operates at a maximum voltage of 30V, ensuring versatility in various applications
Constructed with a PUR cable jacket for enhanced durability and flexibility
Provides IP67 rating, offering protection against dust and immersion in water
Connector ends feature a threaded coupling style for secure connections
Related links
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 1 m
- Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 1 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 1 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 57 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 38 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 46 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 1.5 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 30 m
