Molex Male 3 way M8, Right Angle to Male Pigtail Cordset, 5 m
- RS Stock No.:
- 504-579
- Distrelec Article No.:
- 304-61-918
- Mfr. Part No.:
- 1200868645
- Manufacturer:
- Molex
Subtotal (1 pack of 15 units)*
€254.24
(exc. VAT)
€312.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €254.24 | €16.949 |
*price indicative
- RS Stock No.:
- 504-579
- Distrelec Article No.:
- 304-61-918
- Mfr. Part No.:
- 1200868645
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120086 | |
| Product Type | Cordset | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V ac, 75V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120086 | ||
Product Type Cordset | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 60V ac, 75V ac | ||
IP Rating IP67 | ||
Standards/Approvals IEC 62474 | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) single-ended cordset is engineered to offer exceptional performance in industrial applications. Designed for robust connectivity, it features a knurled hexnut coupling style that ensures a secure connection, while the A-coded configuration delivers reliable functionality across various machinery. With a Durable cable jacket MADE from TPU, it can withstand harsh environmental conditions, making it Ideal for demanding settings. The combination of its Compact design and versatility makes it a preferred choice for professionals seeking efficiency and reliability in their electrical connections.
The cordset IP67 rating guarantees protection against dust and water ingress
Designed with a lightweight and flexible cable that facilitates easy installation
Constructed from premium materials the connectors ensure lasting durability
Three poles allow for efficient signal transmission Ideal for diverse applications
It meets multiple industry compliance standards ensuring reliability and safety
