Molex Male 4 way M8, Right Angle to Male Pigtail Cordset, 5 m
- RS Stock No.:
- 474-020
- Distrelec Article No.:
- 304-60-822
- Mfr. Part No.:
- 1200868649
- Manufacturer:
- Molex
Subtotal (1 pack of 12 units)*
€238.16
(exc. VAT)
€292.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €238.16 | €19.847 |
*price indicative
- RS Stock No.:
- 474-020
- Distrelec Article No.:
- 304-60-822
- Mfr. Part No.:
- 1200868649
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120086 | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 60V ac, 75V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | UL21215 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120086 | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 60V ac, 75V ac | ||
IP Rating IP67 | ||
Standards/Approvals UL21215 | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) Single-Ended Cordset redefines connectivity with its innovative design, Ideal for a multitude of industrial applications. Crafted with a knurled hexnut for secure coupling, this product ensures reliability in environments where durability is paramount. The 4-pole configuration, combined with A-coded connections, provides a streamlined Interface for seamless integration. With a cable length of 5.0m and built from high-quality TPU materials, this cordset not only withstands demanding conditions but also maintains optimal performance over extended periods. Whether youre working in industrial automation or agricultural settings, this cordset offers the versatility and resilience required to meet the challenges of the modern workspace.
IP67 rating guarantees protection against dust and water ingress
Meets multiple compliance standards for enhanced reliability
Flexible cable diameter allows for ease of installation in tight spaces
Available in a striking black finish that complements various applications
Designed for high operational temperatures, ensuring consistent performance
Constructed with premium materials for superior durability and longevity
Lightweight design promotes ease of handling without compromising strength
