Molex 120086 Cable Assembly, 4 Cores, 10 m, Black TPU Sheath
- RS Stock No.:
- 504-582
- Distrelec Article No.:
- 304-61-921
- Mfr. Part No.:
- 1200868662
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€248.42
(exc. VAT)
€305.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €248.42 | €24.842 |
*price indicative
- RS Stock No.:
- 504-582
- Distrelec Article No.:
- 304-61-921
- Mfr. Part No.:
- 1200868662
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120086 | |
| Number of Cores | 4 | |
| Conductor Material | Brass | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Outside Diameter | 4.8mm | |
| Voltage | 30V ac, 36V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E152210, IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120086 | ||
Number of Cores 4 | ||
Conductor Material Brass | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Outside Diameter 4.8mm | ||
Voltage 30V ac, 36V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E152210, IP67 | ||
- COO (Country of Origin):
- PL
The Molex Nano-change (M8) single-ended cordset is designed for demanding circular industrial applications, seamlessly integrating functionality and durability. Featuring a knurled hex nut and a robust four-pole configuration, this product offers reliable connectivity for female (straight) to pigtail connections. The black TPU WSOR cable, measuring 10.0m, is engineered to perform under rigorous operating conditions, withstanding temperatures from -25° to +85°C. With its compliance to key industry standards, this cordset ensures both performance and environmental responsibility, making it an indispensable choice for professional use.
The cordset boasts a high IP67 rating ensuring excellent protection against dust and water
Designed with secure coupling in mind it features a threaded coupling style
The black TPU jacket not only enhances durability but also provides a sleek aesthetic
Its construction includes nickel plated brass for robust longevity
The absence of an LED indicator offers a streamlined design for various applications
Compliant with multiple industry directives ensuring peace of mind for users
Related links
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 20 m, Black Thermoplastic Polyurethane Sheath
- Molex 120066 Cable Assembly 4 m, Black Thermoplastic Polyurethane Sheath
- Molex 120066 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Unscreened Black Thermoplastic Polyurethane Sheath
