Molex 120086 Cable Assembly, 10 m, Black TPU Sheath
- RS Stock No.:
- 474-023
- Distrelec Article No.:
- 304-61-925
- Mfr. Part No.:
- 1200868670
- Manufacturer:
- Molex
Subtotal (1 pack of 12 units)*
€300.50
(exc. VAT)
€369.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €300.50 | €25.042 |
*price indicative
- RS Stock No.:
- 474-023
- Distrelec Article No.:
- 304-61-925
- Mfr. Part No.:
- 1200868670
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120086 | |
| Product Type | Cable Assembly | |
| Conductor Material | Brass | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Outside Diameter | 4.5mm | |
| Voltage | 60V ac, 75V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL21215 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120086 | ||
Product Type Cable Assembly | ||
Conductor Material Brass | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Outside Diameter 4.5mm | ||
Voltage 60V ac, 75V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL21215 | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) single-ended cordset is engineered to deliver reliability and performance in demanding circular industrial applications. With its robust black TPU WSOR cable, this cordset features a female connector at a 90° angle to a pigtail, providing flexibility for various installation environments. The product is designed with IP67 rating, ensuring excellent protection against dust and water ingress, making it suitable for harsh conditions. Whether you require seamless connectivity for automation or control systems, this cordset is tailored to meet your needs with exceptional precision.
Crafted for durability with a black TPU jacket that withstands environmental challenges
Designed with 3 poles for efficient electrical connectivity
Incorporates a knurled hexnut coupling style for secure attachment
Utilises 24 AWG wire for optimal current transmission
Compliance with EU RoHS standards ensures environmental responsibility
Features a lightweight design with a net weight of only 278 grams
Offers flexibility in installation with a pigtail connector configuration
Related links
- Molex 120086 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Ethernet Cable Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120087 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
