Molex Male 4 way Straight to Female 4 way Straight Cordset, 5 m
- RS Stock No.:
- 504-585
- Distrelec Article No.:
- 304-64-166
- Mfr. Part No.:
- 1200878713
- Manufacturer:
- Molex
Subtotal (1 tray of 10 units)*
€260.24
(exc. VAT)
€320.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €260.24 | €26.024 |
*price indicative
- RS Stock No.:
- 504-585
- Distrelec Article No.:
- 304-64-166
- Mfr. Part No.:
- 1200878713
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120087 | |
| Product Type | Cordset | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V ac, 75V ac | |
| Standards/Approvals | UL21215 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120087 | ||
Product Type Cordset | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V ac, 75V ac | ||
Standards/Approvals UL21215 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) double-ended cordset is engineered for robust performance in circular industrial applications. Designed with a knurled hex nut and an IP67 rating, this cable ensures reliable connections even in demanding environments. Its A-coded connectors provide secure and stable connectivity between devices, making it an Ideal choice for automation and control systems. With a length of 5.0m, the cordset meets the versatile needs of various installations, while its Durable TPU jacket provides excellent protection against wear and environmental factors. This innovative solution combines functionality with resilience, simplifying your connectivity requirements and enhancing the efficiency of your operations.
IP67 rated for superior dust and water resistance
Made with a black TPU jacket for optimal durability
Four pole design ensures versatile wiring configurations
Knurled hex nut coupling style promotes secure connections
Straight to straight orientation simplifies installation
Related links
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 5 m
- Molex Male 3 way Straight to Female 3 way Straight Cordset, 5 m
- Molex Male 4 way M12 5 m
- Baumer Female 4 way M12 Straight Cordset, 5 m
- Baumer Female 4 way M12 Straight Cordset, 5 m
