Baumer Female 4 way M12, Right Angle to 4 way Bare End, Straight Cordset, 5 m
- RS Stock No.:
- 361-630
- Distrelec Article No.:
- 300-78-970
- Mfr. Part No.:
- ESW 33AH0500
- Manufacturer:
- Baumer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.07
(exc. VAT)
€22.23
(inc. VAT)
- RS Stock No.:
- 361-630
- Distrelec Article No.:
- 300-78-970
- Mfr. Part No.:
- ESW 33AH0500
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Series | ESW | |
| Product Type | Cordset | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Bare End, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL listing file No. E315836, UL-Style 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Series ESW | ||
Product Type Cordset | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Type B Bare End, Straight | ||
Number of Contacts B 4 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL listing file No. E315836, UL-Style 758/1581 FT2 | ||
- COO (Country of Origin):
- CH
The Baumer M12 connector features 4 pins, is angular, and has a cable length of 5 meters. It is unshielded and available in 3, 4, and 5-pin versions. Suitable for flexible cable carriers, it is UL listed with number E315836.
Cable coating PUR
Halogen free
Related links
- Baumer Female 4 way M12 Straight Cordset, 5 m
- Baumer Female 3 way M12 Straight Cordset, 5 m
- Baumer Female 3 way M5 Straight Cordset, 2 m
- Baumer Female 4 way M8 5 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Molex Male 4 way M12 Straight Cordset, 5 m

