Molex 120087 Cable Assembly, 3 Cores, 10 m, Black Thermoplastic Polyurethane Sheath
- RS Stock No.:
- 504-586
- Distrelec Article No.:
- 304-61-931
- Mfr. Part No.:
- 1200878786
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-586
- Distrelec Article No.:
- 304-61-931
- Mfr. Part No.:
- 1200878786
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120087 | |
| Number of Cores | 3 | |
| Conductor Material | Thermoplastic Polyurethane | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Outside Diameter | 4.5mm | |
| Cable Length | 10m | |
| Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120087 | ||
Number of Cores 3 | ||
Conductor Material Thermoplastic Polyurethane | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Outside Diameter 4.5mm | ||
Cable Length 10m | ||
Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change to Nano-Change Double-Ended Cordset is an essential solution for seamless connectivity in industrial applications. Designed with precision, this cordset features a knurled hexnut and a robust build, ensuring durability and reliability in demanding environments. With its impressive length of 10.0m, it accommodates versatile installations while maintaining excellent performance standards. The combination of Micro-Change (M12) and Nano-Change (M8) connectors ensures compatibility across a wide range of devices, making it an Ideal choice for those seeking flexibility and efficiency in their operations. This product is engineered for superior performance, meeting stringent industry compliance standards, and is built to withstand challenging conditions.
Robust construction for enhanced durability in various industrial settings
IP67 rating ensures protection against dust and water ingress
High quality TPU material used for cable jacket providing flexibility
Knurled hexnut coupling style ensures secure connections
Straight to straight orientation facilitates ease of use and installation
Three poles configuration allows for effective data and power transmission
Wire size of 24 AWG helps in maintaining optimal performance
Includes compliance with essential regulations for peace of mind
Related links
- Molex 120087 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120087 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120087 Cable Assembly Black, Thermoplastic Polyurethane
- Molex 120065 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
