Molex Male 4 way M12, Straight to Female 4 way M12 Micro Change Cordset, 10 m

Subtotal (1 bag of 4 units)*

€281.62

(exc. VAT)

€346.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€281.62€70.405

*price indicative

RS Stock No.:
508-301
Mfr. Part No.:
1200660546
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120066

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Yellow

Cable Length

10m

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

M12 Micro Change

Connector Gender B

Female

Voltage

250V

IP Rating

IP67

Standards/Approvals

CSA LR6837, EU RoHS with Exemption 6(c) per EU 2015/863, IEC 61249-2-21, IEC-62474, UL E152210

COO (Country of Origin):
US
The Molex Micro-Change (M12) Double-Ended Cordset is engineered for reliability and versatility in the demanding environments of circular industrial applications. This cordset features a seamless transition from male to female connectors, optimizing connectivity in various setups. With a generous 10-metre length, it ensures flexibility while maintaining high performance. The robust construction incorporates Durable materials like TPE for the cable jacket and connectors, ensuring longevity against wear and environmental factors. Its IP67 rating guarantees protection against dust and immersion in water, making it suitable for both indoor and outdoor applications. This product not only meets but exceeds compliance standards, offering peace of mind regarding environmental regulations and safety. Designed for effortless installation, the cordset simplifies your connection needs while delivering exceptional electrical performance.

Designed for robust performance in industrial environments

Seamless male to female connectivity for versatile applications

Generous length of 10 meters for enhanced flexibility

Manufactured with TPE for high resistance to wear and tear

IP67 rating providing protection from dust and water immersion

Meets stringent compliance standards for hazardous materials

Effortless installation with a threaded coupling style

Supports reliable electrical performance with maximum voltage of 250V

Polished contact materials ensure optimal conductivity

Temperature range of -20° to +105°C for diverse environmental conditions

Related links