Molex Male 5 way M12, Straight to Female 5 way M12 Micro Change Cordset, 10 m
- RS Stock No.:
- 504-560
- Distrelec Article No.:
- 304-61-887
- Mfr. Part No.:
- 1200668732
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€215.22
(exc. VAT)
€264.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.22 | €107.61 |
*price indicative
- RS Stock No.:
- 504-560
- Distrelec Article No.:
- 304-61-887
- Mfr. Part No.:
- 1200668732
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120066 | |
| Jacket Material | TPE | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | M12 Micro Change | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS, IEC-62474, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120066 | ||
Jacket Material TPE | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Type B M12 Micro Change | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS, IEC-62474, REACH SVHC | ||
- COO (Country of Origin):
- MX
The Molex Micro-Change (M12) Double-Ended Cordset is engineered for reliability in demanding industrial environments. This high-performance cordset seamlessly connects male and female connectors with precision, ensuring robust signal integrity and consistent power supply. Tailored for circular industrial applications, it features an impressive cable length of 10.0m, facilitating versatile installations without compromising on efficiency. The yellow TPE cable jacket not only enhances visibility but also contributes to the cable's resilience against harsh conditions. Designed with an IP67 rating, it provides exceptional protection against dust and water, making it a dependable choice for outdoor and high-humidity settings.
Crafted with a Durable TPE jacket for enhanced flexibility and longevity
Threaded coupling style offers secure stable connections
Dual Micro Change connectors accommodate diverse applications with ease
Compliant with EU RoHS demonstrating commitment to environmental standards
Lightweight design promotes easy installation and handling during setup
