Molex Right Angle, Unterminated to Pigtail Industrial Automation Cable Assembly, 10 m

Subtotal (1 bag of 8 units)*

€200.68

(exc. VAT)

€246.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€200.68€25.085

*price indicative

RS Stock No.:
508-303
Mfr. Part No.:
1200675052
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Industrial Automation Cable Assembly

Series

120067

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

10m

Connector Type A

Right Angle, Unterminated

Connector Type B

Pigtail

Standards/Approvals

EU RoHS, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D

COO (Country of Origin):
PL
The TE Connectivity Cable a significant advancement in the realm of connectivity solutions. Designed for reliability, this component caters to a variety of engineering needs, ensuring seamless integration in various applications. Its engineered specifications highlight a commitment to compliance with industry standards, making it ideal for demanding environments. The product is not just about performance; it also prioritizes environmental responsibilities, conforming to critical compliance directives such as RoHS and REACH. This product stands as a testament to TE Connectivity’s dedication to quality, innovation, and sustainability, making it a preferred choice for professionals looking to implement robust solutions in their projects.

Compliant with EU RoHS regulations for safer environmental practices

Offers Low-Halogen designation, promoting reduced hazardous substances

Supports multiple industry compliance documents ensuring broad acceptance

Detailed engineering support available for custom applications

Backed by an extensive declaration of product compliance for peace of mind

Related links