Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 493-576
- Mfr. Part No.:
- 1417966
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€39.41
(exc. VAT)
€48.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.41 |
*price indicative
- RS Stock No.:
- 493-576
- Mfr. Part No.:
- 1417966
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is expertly designed for reliable performance in demanding applications. The robust 4-position configuration, crafted with PVC material in a striking yellow hue, ensures not only visibility but also durability across various environments. With a length of 15 metres and straight M12 socket connectivity, it streamlines installation processes and promotes efficient signal transmission. Engineered to meet high safety standards, this product is built to withstand adverse conditions, making it ideal for use in industrial settings where both performance and longevity are paramount. The overvoltage category II protection and degree of pollution 3 rating enable its deployment in a range of scenarios, providing peace of mind for users who require dependable connections in their automated systems.
Designed with a free cable end for flexible installation options
Enhanced visibility through its vibrant yellow outer sheath
Constructed to endure harsh environmental conditions
Offers excellent signalling performance for efficient communication
Meets stringent UL standards for safety and compliance
Compatible with a variety of industrial applications
Lightweight design ensures ease of handling during installation
Robust mechanical build provides a long service life
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 15 m
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 15 m
