Phoenix Contact Female 5 way M12, Straight to Straight Socket M12 Bus Cable, 10 m
- RS Stock No.:
- 255-9866
- Mfr. Part No.:
- 1507133
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€85.60
(exc. VAT)
€105.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.60 |
*price indicative
- RS Stock No.:
- 255-9866
- Mfr. Part No.:
- 1507133
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Material | Polyamide 66 | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Straight Socket M12 | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Material Polyamide 66 | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Straight Socket M12 | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is a 10 m long 5 position cable with signal type INTERBUS. One connector of a cable is socket straight M12 And other end of cable is free. The external sheath color is may green.
Signal type interbus
Connection 1 is socket straight M12
Connector is shielded
Cable length is 10 m
Related links
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 500 mm
