Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Sensor Actuator
- RS Stock No.:
- 519-048
- Mfr. Part No.:
- 1415695
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-048
- Mfr. Part No.:
- 1415695
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 48, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is engineered for seamless integration in automation environments. Crafted with a 5-position design, it guarantees reliable connectivity with M12 connectors, ensuring optimal performance for various applications. The PVC construction, featuring a sleek black finish, is both durable and adaptable, suitable for demanding environments.
5 position design ensures compatibility with various sensor/actuator setups
M12 connectors provide robust and secure connection points
PVC construction offers excellent flexibility and durability
Compact 0 3 m length optimises installation in tight spaces
Highly resistant to environmental influences ensuring reliable operation
Insulation characteristics designed to withstand significant overvoltage
Lightweight design allows for easy handling and installation
Meets international standards for electrical safety and performance
Easy maintenance with minimal downtime due to user friendly features
Supports a broad temperature range for versatile applications
Related links
- Phoenix Contact Male 5 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 5 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 200 mm
- Phoenix Contact Male 5 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 3 m
