Molex Female Ultra-Lock to Male Pigtail Industrial Automation Cable Assembly, 1 m
- RS Stock No.:
- 533-354
- Distrelec Article No.:
- 303-88-409
- Mfr. Part No.:
- 1204000252
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€11.66
(exc. VAT)
€14.34
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.66 | - |
| 10 + | €11.33 | 2% |
*price indicative
- RS Stock No.:
- 533-354
- Distrelec Article No.:
- 303-88-409
- Mfr. Part No.:
- 1204000252
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | 120400 | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Ultra-Lock | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | Low-Halogen, REACH, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Industrial Automation Cable Assembly | ||
Series 120400 | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Ultra-Lock | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals Low-Halogen, REACH, RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
Related links
- Molex Female Ultra-Lock to Male Pigtail Industrial Automation Cable Assembly, 1 m
- Molex Female 4 way Ultra-Lock to Male 4 way RJ45 Cable Assembly, 1 m
- Molex Female Industrial Automation Cable Assembly, 1 m
- Molex Female Male Industrial Automation Cable Assembly, 1 m
- Bulgin Male 3 way M12 to Screw Industrial Automation Cable Assembly, 1 m
- Lutronic Male 6 way M8 to M8 Industrial Automation Cable Assembly, 1 m
- Lutronic Male 8 way M8 to M8 Industrial Automation Cable Assembly, 1 m
- Bulgin Male 4 way M12 to Panel Mount Connector Industrial Automation Cable Assembly, 1 m
