Phoenix Contact Male 5 way M12, Straight to Male M12, Straight Sensor Cable, 10 m
- RS Stock No.:
- 658-562
- Mfr. Part No.:
- 1400389
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€4,636.25
(exc. VAT)
€5,702.59
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4,636.25 | €92.725 |
*price indicative
- RS Stock No.:
- 658-562
- Mfr. Part No.:
- 1400389
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | cUL Listed, cULus Listed, DIN EN 60332-2-2, DIN EN ISO 4892-2-A, IEC 60754-1, IEC 60811-404, UL 758/1581, UL FT-2, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals cUL Listed, cULus Listed, DIN EN 60332-2-2, DIN EN ISO 4892-2-A, IEC 60754-1, IEC 60811-404, UL 758/1581, UL FT-2, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to deliver exceptional performance in a variety of industrial applications. Featuring an 8-position layout, this cable adheres to rigorous industry standards for both safety and durability. Crafted from halogen-free PUR, it ensures not only environmental safety but also resilience against harsh operating conditions.
Durable stainless steel knurl promotes secure connections
Designed for high performance in demanding industrial environments
Sensor and actuator compatibility enhances automation capabilities
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
