Phoenix Contact Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 4 m

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-498
Mfr. Part No.:
1560316
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

4m

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V)

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable offers reliable performance for demanding industrial applications. Engineered with a four position design and crafted from PUR halogen free materials, it ensures durability and flexibility even in harsh environments. Featuring angled M12 connectors that promote easy installation, this cable is equipped with three LEDs to provide Visual status feedback. Its impressive temperature range allows for operation in extreme conditions, making it an Ideal choice for various sectors including automotive and automation systems.

Three LED indicators facilitate quick status recognition

Designed to withstand a wide temperature spectrum

IP65 IP67 and IP68 ratings ensure exceptional protection against dust and moisture

Suitable for dynamic applications with high bending cycles

Crafted to resist oils acids and other industrial contaminants

Self extinguishing properties decrease fire risks in critical environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy