Phoenix Contact Male 4 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 802-6943
- Mfr. Part No.:
- 1682375
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save €7.70
View bulk pricing optionsSubtotal (1 unit)*
€30.18
(exc. VAT)
€37.12
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €30.18 | - |
| 5 - 24 | €28.64 | €7.70 |
| 25 + | €27.13 | €76.25 |
*price indicative
- RS Stock No.:
- 802-6943
- Mfr. Part No.:
- 1682375
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-M 8MS/3.0-PUR/M12FR | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-M 8MS/3.0-PUR/M12FR | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed | ||
Sensor/Actuator 3 Way Cable Assemblies, M12 to M8, PUR Cable
M12 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Stock nos. 802-7028, 802-7022, 802-7031 & 802-7034 have an LED.
Related links
- Phoenix Contact Male 4 way M12 Right Angle 3 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 3 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact Male 4 way M8 Unterminated Sensor Actuator Cable, 3 m
