Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 268-8423
- Mfr. Part No.:
- F39-JG1B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€65.33
(exc. VAT)
€80.36
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.33 |
*price indicative
- RS Stock No.:
- 268-8423
- Mfr. Part No.:
- F39-JG1B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Omron Sensor Actuator Cable, 1m Cable Length, Grey Jacket - F39-JG1B
This sensor actuator cable provides a straightforward Interface between sensing devices and actuators in industrial control systems. It is configured with matching straight connectors on each end to enable secure point-to-point connections and is intended for use where compact, wired signal links are required within machinery, automation cells or robotics.
Features and Benefits:
• Five-contact termination delivers multi-conductor signal transmission
• Female-to-male connector arrangement allows directed mating orientation
• Straight connectors on both ends permit inline routing in confined spaces
• Grey outer jacket offers discreet integration with control cabinet interiors
• One metre length supports short-range connections without slack management
• Female-to-male connector arrangement allows directed mating orientation
• Straight connectors on both ends permit inline routing in confined spaces
• Grey outer jacket offers discreet integration with control cabinet interiors
• One metre length supports short-range connections without slack management
Applications
• Suitable for linking sensors to local actuator modules
• Ideal for short cable runs inside robotic arms
• Used with M12-equipped devices requiring five contacts
• Can be used for on‑machine I/O connections in assembly cells
• Appropriate for replacing worn 5-contact interconnects in panels
• Ideal for short cable runs inside robotic arms
• Used with M12-equipped devices requiring five contacts
• Can be used for on‑machine I/O connections in assembly cells
• Appropriate for replacing worn 5-contact interconnects in panels
What connector genders are provided at each end?
One end is fitted with a female connector and the opposite end with a male connector.
How many conductive contacts does the cable contain?
The cable contains five individual contacts to carry signals or low-power lines.
What connector orientations are fitted to the cable?
Both ends use straight connector bodies to support inline connections.
What is the overall cable length available?
The supplied cable length is 1 m.
What outer colour does the cable jacket have?
The jacket is finished in grey.
Related links
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 7 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 15 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 3 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 20 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 500 mm
- Omron Female 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
