Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 21 m
- RS Stock No.:
- 787-206
- Mfr. Part No.:
- 1300250430
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€698.21
(exc. VAT)
€858.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €698.21 |
*price indicative
- RS Stock No.:
- 787-206
- Mfr. Part No.:
- 1300250430
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130025 | |
| Product Type | Cable Assembly | |
| Cable Length | 21m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Mini-Change | |
| Connector Type B | Mini-Change | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130025 | ||
Product Type Cable Assembly | ||
Cable Length 21m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Mini-Change | ||
Connector Type B Mini-Change | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Voltage 300V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex Circular industrial cordsets offer reliable connectivity solutions tailored for diverse industrial applications. Designed to withstand harsh environments, these cordsets ensure secure and efficient power or signal transmission.
Robust design suitable for industrial environments
Supports efficient power and signal transmission
Compatible with various industrial applications
Durable construction for extended service life
Related links
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 40 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 24 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 2 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 12 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 35 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 25 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 1 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cable Assembly, 6.1 m
