B&R Male Straight to Connector
- RS Stock No.:
- 589-354
- Mfr. Part No.:
- X67AC9B03
- Manufacturer:
- B&R
Subtotal (1 unit)*
€20.92
(exc. VAT)
€25.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.92 |
*price indicative
- RS Stock No.:
- 589-354
- Mfr. Part No.:
- X67AC9B03
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Connector | |
| Series | X67AC | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Connector | ||
Series X67AC | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Terminating resistor designed for use with PROFIBUS DP networks in the X67 I/O system. It features an M12 connector interface and provides proper line termination to ensure signal integrity and reliable communication in fieldbus systems. This component is essential for maintaining stable data transmission in PROFIBUS DP installations.
M12 connector interface
Ensures proper signal termination and communication stability
Shielded design for EMI protection
Related links
- B&R Male Straight to Connector
- B&R Male 5 way Straight to Connector
- B&R Male Straight to Female 4 way Straight Actuator/Sensor Cable, 250 mm
- B&R Male 5 way Straight to Female 5 way M12 Connector
- B&R Male 3 way M8, Straight to Connector
- B&R Male 4 way M12, Straight to Connector
- B&R Male 4 way Straight to Male 4 way Straight Cable, 4 m
- B&R Male 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 15 m
