B&R Male Straight to Connector
- RS Stock No.:
- 589-355
- Mfr. Part No.:
- X67AC9C03
- Manufacturer:
- B&R
Subtotal (1 unit)*
€24.20
(exc. VAT)
€29.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.20 |
*price indicative
- RS Stock No.:
- 589-355
- Mfr. Part No.:
- X67AC9C03
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X67AC | |
| Product Type | Connector | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Standards/Approvals | IEC 60364-1 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X67AC | ||
Product Type Connector | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Standards/Approvals IEC 60364-1 | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Terminating resistor designed for use with CAN bus communication in the X67 I/O system. It features an M12 connector and provides proper line termination to ensure signal integrity and reliable data transmission in fieldbus networks.
M12 connector interface
Ensures proper signal termination and communication stability
Shielded design for protection against electromagnetic interference
Related links
- B&R Male Straight to Connector
- B&R Male 5 way Straight to Connector
- B&R Male Straight to Female 4 way Straight Actuator/Sensor Cable, 250 mm
- B&R Male 5 way Straight to Female 5 way M12 Connector
- B&R Male 3 way M8, Straight to Connector
- B&R Male 4 way M12, Straight to Connector
- B&R Male 4 way Straight to Male 4 way Straight Cable, 4 m
- B&R Male 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 15 m
