SMC 5 way Power Cable, 2 m
- RS Stock No.:
- 623-454
- Mfr. Part No.:
- PCA-1564943
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€48.07
(exc. VAT)
€59.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €48.07 |
| 10 + | €44.22 |
*price indicative
- RS Stock No.:
- 623-454
- Mfr. Part No.:
- PCA-1564943
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Power Cable | |
| Series | EX300 | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Power Cable | ||
Series EX300 | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Power supply cable designed specifically for EX600 modular fieldbus systems. It features a B-coded M12 right angled connector and a 2-meter cable length, making it ideal for delivering power to EX600 units in industrial automation environments. The cable is built for durability and performance.
Flexible cable structure
IP67 protection
CE and UKCA compliant
RoHS compliant
Related links
- SMC 5 way Power Cable, 2 m
- SMC Female 5 way Power Cable, 2 m
- SMC 5 way Power Cable, 6 m
- SMC Female 5 way Unterminated Power Cable, 2 m
- SMC 4 way 4 way Power Cable, 5 m
- SMC Male 3 way M8 to Male 4 way M12 Power Cable, 3 m
- Murrelektronik Limited Female 5 way M12 3 m
- SMC Female 5 way Unterminated Power Cable, 6 m
